PDP SEO Portlet

R75PI33905030J

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.39 µF, ± 5%, High Frequency

Manufacturer:KEMET
Avnet Manufacturer Part #: R75PI33905030J
Secondary Manufacturer Part#: R75PI33905030J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

R75 series are single metallized polypropylene film radial capacitors for DC and pulse applications. Capacitors are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Typical applications include resonant circuit, high frequency medium to height current, silicon-controlled rectifier (SCR and IGBT) and SiC (MOSFET) commutation circuits as well as applications with high voltage and medium to high current in combination with high temperature and DC link.

  • Automotive (AEC-Q200) grade qualified
  • Polypropylene pulse/high frequency capacitors
  • Climatic category: 55/110/56 IEC 60068-1
  • Self-healing properties
  • Not suitable for across-the-line applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1050  Mult:350  
USD $:
1050+
$0.36886
2100+
$0.34892
4200+
$0.33974
8400+
$0.33316
16800+
$0.33145