R75MR422050H4J
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 uF, ± 5%, Through Hole, 220 V, 400 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: R75MR422050H4J
Secondary Manufacturer Part#: R75MR422050H4J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| GRADE II (Test Condition A) | ||
| 27.5 mm | ||
| -55 °C | ||
| 125 °C | ||
| -888 | ||
| -888 | ||
| 25 mm | ||
| 32 mm | ||
| 13 mm | ||
| -888 | ||
| 220 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |