PDP SEO Portlet

R75MN4100AA30J

Power Film Capacitor, 1 uF, 220 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: R75MN4100AA30J
Secondary Manufacturer Part#: R75MN4100AA30J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application (see Suppressor Capacitors).

  • Voltage range: 160 – 2,000 VDC
  • Capacitance range: 220 pF – 33 µF / Capacitance tolerance: ±5%, ±10%, ±20%
  • Lead Spacing: 7.5 – 37.5 mm
  • Climatic category: 55/105/56 IEC 60068–1 / Operating temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286–2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Find Similar Parts

Description Value
1 uF
5%
Through Hole
300 V/us
8 mOhm
GRADE II (Test Condition A)
22.5 mm
105 °C
-55 °C
-888
300 A
-888
20 mm
26.5 mm
11 mm
8.6 A
-888
220 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$0.72343
720+
$0.70309
1440+
$0.66632
2880+
$0.6552
5760+
$0.65184