PDP SEO Portlet

R75MI31004030J

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 uF, ± 5%, Through Hole, 220 V, 400 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R75MI31004030J
Secondary Manufacturer Part#: R75MI31004030J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
900 V/us
0.0159 Ohm
GRADE II (Test Condition A)
15 mm
-55 °C
105 °C
-888
90 A
-888
11 mm
18 mm
5 mm
AEC-Q200
4.57 A
220 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.21245
2000+
$0.19892
4000+
$0.19368
8000+
$0.19266
16000+
$0.19167