PDP SEO Portlet

R75LI31504000K

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 uF, ± 10%, 250 V, 560 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R75LI31504000K
Secondary Manufacturer Part#: R75LI31504000K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
900 V/us
-888
GRADE II (Test Condition A)
15 mm
-55 °C
105 °C
-888
-888
-888
7.5 mm
18 mm
7.5 mm
-888
-888
-888
250 V
560 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1400  Mult:700  
USD $:
1400+
$0.3663
2800+
$0.36445
5600+
$0.3626
11200+
$0.36075
22400+
$0.3589