R75IN415050H4J
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 1.5 uF, ± 5%, Through Hole, 160 V, 250 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: R75IN415050H4J
Secondary Manufacturer Part#: R75IN415050H4J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| GRADE II (Test Condition A) | ||
| 22.5 mm | ||
| -55 °C | ||
| 125 °C | ||
| -888 | ||
| -888 | ||
| 18.5 mm | ||
| 26.5 mm | ||
| 10 mm | ||
| AEC-Q200 | ||
| -888 | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |