PDP SEO Portlet

R75IN41004040J

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 1 uF, ± 5%, Through Hole, 160 V, 250 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R75IN41004040J
Secondary Manufacturer Part#: R75IN41004040J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
130 V/us
0.008 Ohm
GRADE II (Test Condition A)
22.5 mm
-55 °C
105 °C
-888
130 A
-888
16 mm
26.5 mm
7 mm
AEC-Q200
7.83 A
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.55499
2000+
$0.5319
4000+
$0.5292
8000+
$0.5265
16000+
$0.5238