PDP SEO Portlet

R75II4100AA40K

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 1 uF, ± 10%, Through Hole, 160 V, 250 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R75II4100AA40K
Secondary Manufacturer Part#: R75II4100AA40K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding.

• Voltage range: 160 – 2,000 VDC • Capacitance range: 220 pF – 33 µF • Lead Spacing: 7.5 – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 IEC 60068-1 • Operating temperature range of -55°C to +105°C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
310 V/us
0.0048 Ohm
GRADE II (Test Condition A)
15 mm
-55 °C
105 °C
-888
310 A
-888
16 mm
18 mm
10 mm
AEC-Q200
9.75 A
-888
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.70191
1500+
$0.6432
3000+
$0.63994
6000+
$0.63668
12000+
$0.63341