R75GR468050H0J
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 6.8 uF, ± 5%, Through Hole, 90 V, 160 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: R75GR468050H0J
Secondary Manufacturer Part#: R75GR468050H0J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| GRADE II (Test Condition A) | ||
| 27.5 mm | ||
| -55 °C | ||
| 125 °C | ||
| -888 | ||
| -888 | ||
| 33 mm | ||
| 32 mm | ||
| 18 mm | ||
| -888 | ||
| 90 V | ||
| 160 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |