PDP SEO Portlet

R75GI3220CK00J

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 5%, Through Hole, 90 V, 160 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R75GI3220CK00J
Secondary Manufacturer Part#: R75GI3220CK00J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
120 V/us
0.0109 Ohm
GRADE II (Test Condition A)
15 mm
-55 °C
105 °C
-888
26 A
-888
11 mm
18 mm
5 mm
AEC-Q200
5.53 A
-888
90 V
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$0.28908
2500+
$0.28762
5000+
$0.28616
10000+
$0.2847
20000+
$0.28324