R752R3680AA00K
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.68 uF, ± 10%, 230 V, 400 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: R752R3680AA00K
Secondary Manufacturer Part#: R752R3680AA00K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.68 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 27.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| 9 mm | ||
| 32 mm | ||
| 9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250080 |