R74NR3680AA00K
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.68 uF, ± 10%, 400 V, 1.3 kV
- RoHS 10 Compliant
- Tariff Charges
The R74 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding.
• Voltage range: 250 – 900 VAC • Capacitance range: 470 pF – 3.3 µF • Lead Spacing: 10 – 37.5 mm • Capacitance tolerance: ±5%, ±10% • Climatic category: 55/105/56 IEC 60068-1 • Operating temperature range of -55°C to +105°C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to lead spacing 22.5 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.68 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Metallized PP | ||
| 27.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| 14 mm | ||
| 32 mm | ||
| R74 Series | ||
| 14 mm | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |