PDP SEO Portlet

R745I2100AA00J

Film Capacitor, 0.01 uF, 500 V, 1600 V, ± 5%, Metallized PP, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: R745I2100AA00J
Secondary Manufacturer Part#: R745I2100AA00J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R74 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Four different winding constructions are used depending on voltage parameters.

  • Voltage: 500 VAC
  • Capacitance range: 470 pF - 3.3 µF
  • Lead Spacing: 10 - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55°C to +105°C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5 mm

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
5%
Through Hole
PC Pin
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
12 mm
18 mm
6 mm
500 V
1600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1750  Mult:1750  
USD $:
1750+
$0.22147
3500+
$0.21514
7000+
$0.20917
14000+
$0.2008
28000+
$0.19776