PDP SEO Portlet

R73UR2150SE00J

General Purpose Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 0.015 uF, ± 5%, 500 V, 2 kV

Manufacturer:KEMET
Avnet Manufacturer Part #: R73UR2150SE00J
Secondary Manufacturer Part#: R73UR2150SE00J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
11000 V/us
-888
GRADE II (Test Condition A)
27.5 mm
-55 °C
105 °C
-888
-888
-888
11 mm
32 mm
11 mm
-888
-888
500 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3360  Mult:560  
USD $:
3360+
$0.9475
6720+
$0.92043
13440+
$0.89486
26880+
$0.85907
53760+
$0.82603