PDP SEO Portlet

R73UN1680CK00K

Power Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 6800 pF, ± 10%, Through Hole, 500 V, 2 kV

Manufacturer:KEMET
Avnet Manufacturer Part #: R73UN1680CK00K
Secondary Manufacturer Part#: R73UN1680CK00K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.0068 pF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
11000 V/us
-888
GRADE II (Test Condition A)
22.5 mm
-55 °C
105 °C
-888
-888
-888
17 mm
26.5 mm
8.5 mm
AEC-Q200
-888
-888
500 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$0.75511
900+
$0.75133
1800+
$0.64486
3600+
$0.61907
7200+
$0.59526