PDP SEO Portlet

R73UN14704000J

Power Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 4700 pF, ± 5%, Through Hole, 500 V, 2 kV

Manufacturer:KEMET
Avnet Manufacturer Part #: R73UN14704000J
Secondary Manufacturer Part#: R73UN14704000J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
11000 V/us
-888
GRADE II (Test Condition A)
22.5 mm
-55 °C
105 °C
-888
-888
-888
16 mm
26.5 mm
7 mm
AEC-Q200
-888
-888
500 V
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.51842
2000+
$0.46508
4000+
$0.46269
8000+
$0.4603
16000+
$0.45792