PDP SEO Portlet

R73QN24704030J

Power Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 0.047 uF, ± 5%, Through Hole, 400 V, 1 kV

Manufacturer:KEMET
Avnet Manufacturer Part #: R73QN24704030J
Secondary Manufacturer Part#: R73QN24704030J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
11000 V/us
-888
GRADE II (Test Condition A)
22.5 mm
-55 °C
105 °C
-888
-888
-888
18.5 mm
26.5 mm
10 mm
AEC-Q200
-888
-888
400 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$0.9506
1800+
$0.89886
3600+
$0.87389
7200+
$0.83893
14400+
$0.80667