PDP SEO Portlet

R73QI2150SE30J

Power Film Capacitor, 0.015 uF, 400 V, 1 kV, ± 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: R73QI2150SE30J
Secondary Manufacturer Part#: R73QI2150SE30J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R73 Series is constructed of polypropylene film and metal foil or metallized film and metal foil with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. Two different winding constructions are used depending on voltage parameters.

  • Voltage: 1000 VDC
  • Capacitance range: 100 pF - 2.2 µF
  • Lead Spacing: 15 - 37.5 mm
  • Capacitance tolerance: ±2.5% (for 2-section construction only) ±5%, ±10%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55°C to +105°C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
5%
Through Hole
PC Pin
28000 V/us
-888
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
-888
-888
-888
13.5 mm
18 mm
7.5 mm
-888
-888
400 V
1000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.53886
2000+
$0.53611
8000+
$0
16000+
$0