PDP SEO Portlet

R73QI1470SE30K

Power Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 4700 pF, ± 10%, Through Hole, 400 V, 1 kV

Manufacturer:KEMET
Avnet Manufacturer Part #: R73QI1470SE30K
Secondary Manufacturer Part#: R73QI1470SE30K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R73 Series is constructed of polypropylene film and metal foil or metallized film and metal foil with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. Two different winding constructions are used depending on voltage parameters. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include deflection circuits in televisions (flyback tuning), switching spikes suppression in switched mode power supply (SMPS), snubber and silicon-controlled rectifier (SCR) commutation circuits, and switching circuits in electronic ballasts, as well as applications with high voltage and very high current. Not suitable for across-the line application (see Suppressor Capacitors).

  • Voltage range: 100 – 2,000 VDC
  • Capacitance range: 100 pF – 2.2 µF / Capacitance tolerance: ±2.5% (for 2-section construction only) ±5%, ±10%
  • Lead Spacing: 15 – 37.5 mm
  • Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286–2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC–Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
28000 V/us
-888
GRADE II (Test Condition A)
15 mm
-55 °C
105 °C
-888
-888
-888
11 mm
18 mm
5 mm
AEC-Q200
-888
-888
400 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.35294
4000+
$0.34286
8000+
$0.34018
16000+
$0.33843
32000+
$0.33667