R71XI347050H0K
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: R71XI347050H0K
Secondary Manufacturer Part#: R71XI347050H0K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| 100 V/us | ||
| 59 mOhm | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 47 A | ||
| -888 | ||
| 12 mm | ||
| 18 mm | ||
| 6 mm | ||
| -888 | ||
| 2.46 A | ||
| 160 V | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |