R71XF315050H0K
Power Film Capacitor, 0.15 uF, 160 V, 450 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole
- RoHS 10 Compliant
- Tariff Charges
R71 series 125°C single metallized polypropylene film radial capacitors are suitable for SMPS PFC applications. It is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V–0 requirements. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include power factor correction and pulse applications.
- Polypropylene pulse/high frequency capacitors
- Climatic category: 55/110/56 IEC 60068–1
- Not suitable for across-the-line application
- Self-healing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| 150 V/us | ||
| 133 mOhm | ||
| GRADE II (Test Condition A) | ||
| 10 mm | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 22.5 A | ||
| -888 | ||
| 9 mm | ||
| 13 mm | ||
| 4 mm | ||
| -888 | ||
| 1.39 A | ||
| 160 V | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |