R71VN42204030K
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 uF, ± 10%, 250 V, 520 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: R71VN42204030K
Secondary Manufacturer Part#: R71VN42204030K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 120 V/us | ||
| 43 mOhm | ||
| GRADE II (Test Condition A) | ||
| 22.5 mm | ||
| -40 °C | ||
| 110 °C | ||
| -888 | ||
| 264 A | ||
| -888 | ||
| 13 mm | ||
| 26.5 mm | ||
| 13 mm | ||
| -888 | ||
| 2.5 A | ||
| 250 V | ||
| 520 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |