PDP SEO Portlet

R71QR34704010K

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 uF, ± 10%, 275 V, 1 kV

Manufacturer:KEMET
Avnet Manufacturer Part #: R71QR34704010K
Secondary Manufacturer Part#: R71QR34704010K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
180 V/us
254 mOhm
GRADE II (Test Condition A)
27.5 mm
-40 °C
110 °C
-888
84.6 A
-888
9 mm
32 mm
9 mm
-888
1 A
275 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1224  Mult:408  
USD $:
1224+
$0.58055
2448+
$0.57761
4896+
$0.57468
9792+
$0.57175
19584+
$0.56882