R71PR468050H6K
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: R71PR468050H6K
Secondary Manufacturer Part#: R71PR468050H6K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.8 uF | ||
| 10% | ||
| Through Hole | ||
| PC Pin | ||
| 80 V/us | ||
| 9 mOhm | ||
| GRADE II (Test Condition A) | ||
| 27.5 mm | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 544 A | ||
| -888 | ||
| 30 mm | ||
| 32 mm | ||
| 16 mm | ||
| -888 | ||
| 9.33 A | ||
| 275 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |