PDP SEO Portlet

R71PI3470AA30M

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 uF, ± 20%, Through Hole, 275 V, 630 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R71PI3470AA30M
Secondary Manufacturer Part#: R71PI3470AA30M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 20%
Radial Box - 2 Pin
Through Hole
PC Pin
250 Vus
118.5 mOhm
GRADE II (Test Condition A)
15 mm
110 °C
-40 °C
-888
117.5 A
-888
16 mm
18 mm
10 mm
-888
1.2 A
-888
275 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.39438
1500+
$0.34139
3000+
$0.33966
6000+
$0.33792
12000+
$0.33619