PDP SEO Portlet

R66PD1100AA10K

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 1000 pF, ± 10%, 220 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R66PD1100AA10K
Secondary Manufacturer Part#: R66PD1100AA10K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R66 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V–0 requirements.

  • Climatic category: 55/105/56
  • Operating temperature range of −55ËšC to +105ËšC
  • Automotive grade (AEC–Q200)

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
10%
Through Hole
GRADE II (Test Condition A)
7.5 mm
105 °C
-55 °C
8 mm
10 mm
3 mm
220 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.17733
3000+
$0.17157
6000+
$0.16625
12000+
$0.16405
24000+
$0.1632