PDP SEO Portlet

R66ID3220DQ7AJ

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.22 µF, ± 5%, 160 V

Manufacturer:KEMET
Product Category: Uncategorized
Avnet Manufacturer Part #: R66ID3220DQ7AJ
Secondary Manufacturer Part#: R66ID3220DQ7AJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R66 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V–0 requirements.

  • Climatic category: 55/105/56
  • Operating temperature range of -55°C to +105°C
  • Automotive grade (AEC–Q200)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$0.34456
3200+
$0.33471
6400+
$0.32542
12800+
$0.31618
25600+
$0.31458