PDP SEO Portlet

R60MI32205040J

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.22 uF, ± 5%, 200 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R60MI32205040J
Secondary Manufacturer Part#: 60MI32205040J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material meeting the UL 94V–0 requirements. Automotive grade devices are available (up to lead spacing 22.5mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive. Not suitable for across-the-line application (see Suppressor Capacitors).

  • Voltage range: 50 – 1000 VDC
  • Capacitance range: 0.001 μF – 150.0 μF / Capacitance tolerance: ±5%, ±10%, ±20%
  • Lead spacing: 10.0 – 37.5 mm
  • Climatic category: 55/105/56 / Operating temperature range of −55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286–2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC–Q200) qualified up to pitch 22.5 mm

Technical Attributes

Find Similar Parts

Description Value
15 mm
Through Hole
-55 °C
Radial Leaded
R60 Series
± 5%
11 mm
18 mm
200 V
11 mm
400 V
AEC-Q200
Radial Box - 2 Pin
Metallized PET Stacked
GRADE II (Test Condition A)
105 °C
0.22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.33971
1000+
$0.33971
2000+
$0.33
4000+
$0.32083
8000+
$0.308
16000+
$0.29615
SubTotal:
$339.71