PDP SEO Portlet

R60MI3100JA30K

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.1 uF, ± 10%, 200 V

Manufacturer:KEMET
Avnet Manufacturer Part #: R60MI3100JA30K
Secondary Manufacturer Part#: R60MI3100JA30K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. Automotive Grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics. Council's AEC–Q200 qualification requirements.

  • Voltage: 400 VDC
  • Capacitance: 0.1 µF
  • Lead spacing: 15 mm
  • Capacitance tolerance: ±10%
  • Climatic category: 55/105/56
  • Operating temperature range of -55°C to +105°C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to pitch 22.5 mm

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15 mm
-55 °C
105 °C
5 mm
18 mm
5 mm
AEC-Q200
200 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.34309
4000+
$0.33329
8000+
$0.32403
16000+
$0.31107
32000+
$0.30478