PDP SEO Portlet

R60MF3100AA6AM

Film Capacitor, 0.1 uF, 200 V, 400 V, ± 20%, Metallized PET Stacked, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: R60MF3100AA6AM
Secondary Manufacturer Part#: R60MF3100AA6AM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding.

• Voltage range: 50 – 1000 VDC • Capacitance range: 0.001 µF – 150.0 µF • Lead spacing: 10.0 – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 • Operating temperature range of -55°C to +105°C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to pitch 22.5 mm

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
20%
Through Hole
GRADE II (Test Condition A)
10 mm
105 °C
-55 °C
11 mm
13 mm
5 mm
200 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$0.30265
2600+
$0.294
5200+
$0.28583
10400+
$0.2744
20800+
$0.26385