PDP SEO Portlet

R60MF2470DQ6AJ

Film Capacitor, 0.047 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: R60MF2470DQ6AJ
Secondary Manufacturer Part#: R60MF2470DQ6AJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding.

• Voltage range: 50 – 1000 VDC • Capacitance range: 0.001 µF – 150.0 µF • Lead spacing: 10.0 – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 • Operating temperature range of -55°C to +105°C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to pitch 22.5 mm

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
5%
Through Hole
GRADE II (Test Condition A)
10 mm
105 °C
-55 °C
9 mm
13 mm
4 mm
200 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.42265
2000+
$0.41057
4000+
$0.39917
8000+
$0.3832
16000+
$0.36846