R60IF3100AA6AK
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: R60IF3100AA6AK
Secondary Manufacturer Part#: 60IF3100AA6AK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mm | ||
| Through Hole | ||
| 105 °C | ||
| Radial Leaded | ||
| R60 Series | ||
| ± 10% | ||
| 13 mm | ||
| 4 mm | ||
| 160 V | ||
| 4 mm | ||
| 250 V | ||
| AEC-Q200 | ||
| Radial Box - 2 Pin | ||
| Metallized PET Stacked | ||
| GRADE II (Test Condition A) | ||
| -55 °C | ||
| 0.1 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250060 |