R60EI4220ZS30K
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 2.2 uF, ± 20%, 63 V, 100 V
- RoHS 10 Compliant
- Tariff Charges
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding.
• Voltage range: 50 – 1000 VDC • Capacitance range: 0.001 µF – 150.0 µF • Lead spacing: 10.0 – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 • Operating temperature range of -55°C to +105°C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 uF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Radial Leaded | ||
| Metallized Polyester | ||
| 15 mm | ||
| -55 °C | ||
| 105 °C | ||
| 9 mm | ||
| 18 mm | ||
| R60 Series | ||
| 9 mm | ||
| AEC-Q200 | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |