PDP SEO Portlet

R60EI41005030J

Film Capacitor, 1 uF, 63 V, 100 V, ± 5%, Metallized PET, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: R60EI41005030J
Secondary Manufacturer Part#: R60EI41005030J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding.

• Voltage range: 50 – 1000 VDC • Capacitance range: 0.001 µF – 150.0 µF • Lead spacing: 10.0 – 37.5 mm • Capacitance tolerance: ±5%, ±10%, ±20% • Climatic category: 55/105/56 • Operating temperature range of -55°C to +105°C • RoHS compliance and lead-free terminations • Tape and reel packaging in accordance with IEC 60286–2 • Self-healing • Automotive (AEC–Q200) grades available up to pitch 22.5 mm

Technical Attributes

Find Similar Parts

Description Value
1 uF
5%
Through Hole
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
11 mm
18 mm
5 mm
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.51058
2000+
$0.45825
4000+
$0.4559
8000+
$0.45355
16000+
$0.4512