R60DN5100AA30J
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 10 uF, ± 5%, 40 V, 63 V
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: R60DN5100AA30J
Secondary Manufacturer Part#: R60DN5100AA30J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| GRADE II (Test Condition A) | ||
| 22.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| 8.5 mm | ||
| 26.5 mm | ||
| 8.5 mm | ||
| AEC-Q200 | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |