PDP SEO Portlet

R533R415050P0K

Safety Capacitor, 1.5 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: R533R415050P0K
Secondary Manufacturer Part#: R533R415050P0K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

R53 (miniature) Class X2, 310VAC, 110°C (automotive grade) metallized polypropylene film EMI suppression capacitors for harsh environmental conditions. The R53 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. This series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typically used for worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. Intended for use in situations in which capacitor failure would not result in exposure to electric shock. Typical applications include connection in series with the mains, capacitive power supplies and energy meters with special emphasis in automotive applications for severe ambient conditions such as on board chargers.

  • Automotive (AEC-Q200) grade qualified
  • ENEC, UL, cUL, CQC approved
  • X2 CLASS (IEC 60384-14)
  • THB grade IIIB: 85°C, 85% RH, 1,000 hours at 310VAC according to IEC 60384-14
  • THB grade IIIB: 85°C, 85% RH, 1,000 hours at 560VDC according to IEC 60384-14
  • Recommended DC voltage of = 630VDC
  • Climatic category 40/110/56, IEC 60068-1
  • 100% screening factory test at 1,900 VDC
  • Self healing properties

Technical Attributes

Find Similar Parts

Description Value
1.5 uF
10%
Through Hole
150 V/us
GRADE III (Test Condition B)
27.5 mm
110 °C
-40 °C
X2
310 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1008  Mult:336  
USD $:
1008+
$1.11614
2016+
$1.05581
4032+
$1.02803
8064+
$1.00167
16128+
$0.97662