PDP SEO Portlet

R49AN368000B1M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.68 uF, ± 20%, X1, Through Hole, 330 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: R49AN368000B1M
Secondary Manufacturer Part#: R49AN368000B1M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R49 Series is constructed of metallized polypropylene fi lm encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

  • Approvals: ENEC, UL, cUL
  • Class X1 (IEC 60384-14)
  • Rated voltage: 310VAC 50/60 Hz
  • Capacitance range: 0.01 to 2.2 µF
  • Lead spacing: 10 to 27.5 mm
  • Capacitance tolerance: ±20%, ±10%
  • Climatic category: 40/110/56, IEC 60068–1
  • Tape and Reel in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -40°C to +110°C
  • 100% screening factory test at 2,200VDC/1,500VAC
  • Self-healing properties

Technical Attributes

Find Similar Parts

Description Value
0.68 uF
± 20%
Radial Box - 2 Pin
Through Hole
400 V/us
22.5 mm
MSL 1 - Unlimited
110 °C
-40 °C
-888
X1
330 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$0.668
600+
$0.66466
1200+
$0.60569
2400+
$0.58785
4800+
$0.58486