PDP SEO Portlet

R474I21500001M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.015 uF, ± 10%, X2, Through Hole, 440 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: R474I21500001M
Secondary Manufacturer Part#: R474I21500001M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R47 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0. Automotive Grade devices are available (up to 22.5 mm Lead Spacing) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.

  • Approvals: ENEC, UL, cUL
  • Class X1 (IEC 60384-14)
  • Rated voltage: 440 VAC 50/60 Hz
  • Capacitance range: 0.0047 - 2.2 µF
  • Lead spacing: 10.0 - 37.5 mm
  • Capacitance tolerance: ±20%, ±10%
  • Climatic category: 40/110/56, IEC 60068-1
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -40°C to +110°C
  • 100% screening factory test at 2,700 VDC/1,700 VAC
  • Self-healing properties
  • Automotive (AEC-Q200) grades available up to 22.5 mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
± 10%
Radial Box - 2 Pin
Through Hole
600 V/us
15 mm
110 °C
-40 °C
AEC-Q200
X2
440 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.134
4000+
$0.13333
8000+
$0.13266
16000+
$0.13199
32000+
$0.13132