R46KI333000P2M
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.33 µF, ± 20%, X2, Through Hole
- RoHS 10 Compliant
- Tariff Charges
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0
• Approvals: ENEC, UL, cUL, CQC • Class X2 (IEC 60384-14) • Rated voltage: 275 VAC 50/60 Hz • Capacitance range: 0.01 – 10 µF • Lead spacing: 10.0 – 37.5 mm • Capacitance tolerance: ±20%, ±10% • Climatic category: 40/110/56, IEC 60068–1 • Tape and reel in accordance with IEC 60286–2 • RoHS Compliant and lead-free terminations • Operating temperature range of -40°C to +110°C • 100% screening factory test at 2,200 VDC/1,500 VAC • Self-healing properties
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.33 uF | ||
| 20% | ||
| Through Hole | ||
| 400 V/us | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 110 °C | ||
| -40 °C | ||
| -888 | ||
| X2 | ||
| 275 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250080 |