PDP SEO Portlet

R46KI310000M1K

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 uF, ± 10%, X2, Through Hole, 275 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: R46KI310000M1K
Secondary Manufacturer Part#: 46KI310000M1K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.

  • Capacitance value ranges from 0.01µF to 10µF
  • Rated voltage is 275VAC
  • Lead spacing varies from 10mm to 37.5mm
  • ±10% and ±20% tolerance
  • Operating temperature range -40°C to +110°C
  • 100% screening factory test at 2,200VDC/1,500VAC
  • Self healing properties
  • ENEC, UL, cUL, CQC approval standards
  • Climatic category 40/110/ 56, IEC 60068–1

Technical Attributes

Find Similar Parts

Description Value
15 mm
Through Hole
-40 °C
X2
275 VAC
null
400 V/µs
R46 Series
± 10%
null
Radial Box - 2 Pin
Metallized PP (Polypropylene)
GRADE II (Test Condition A)
110 °C
0.1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.13309
2000+
$0.13309
4000+
$0.12929
8000+
$0.12569
16000+
$0.12067
32000+
$0.11603
SubTotal:
$266.18