PDP SEO Portlet

R46KI24705001K

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.047 uF, ± 10%, X2, Through Hole, 275 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: R46KI24705001K
Secondary Manufacturer Part#: R46KI24705001K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.

  • Capacitance value ranges from 0.01µF to 10µF
  • Rated voltage is 275VAC
  • Lead spacing varies from 10mm to 37.5mm
  • ±10% and ±20% tolerance
  • Operating temperature range -40°C to +110°C
  • 100% screening factory test at 2,200VDC/1,500VAC
  • Self healing properties
  • ENEC, UL, cUL, CQC approval standards
  • Climatic category 40/110/ 56, IEC 60068–1

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 10%
Radial Box - 2 Pin
Through Hole
400 V/us
15 mm
110 °C
-40 °C
-888
X2
275 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.13824
2000+
$0.13429
4000+
$0.13056
8000+
$0.12533
16000+
$0.12051