PDP SEO Portlet

R46KI2220CK01K

Safety Capacitor, Metallized PP (Polypropylene), Radial Box - 2 Pin, 0.022 uF, ± 10%, X2

Manufacturer:KEMET
Avnet Manufacturer Part #: R46KI2220CK01K
Secondary Manufacturer Part#: R46KI2220CK01K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 10%
Radial Box - 2 Pin
Through Hole
400 Vus
GRADE II (Test Condition A)
15 mm
110 °C
-40 °C
-888
X2
275 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$0.186
2500+
$0.18507
5000+
$0.18414
10000+
$0.18321
20000+
$0.18228