PDP SEO Portlet

R46KF315040P0M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 uF, ± 20%, X2, Through Hole, 275 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: R46KF315040P0M
Secondary Manufacturer Part#: R46KF315040P0M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R46 Mini Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.

  • Approvals: ENEC, UL, cUL, CQC / Rated voltage: 275 VAC 50/60 Hz
  • Class X2 (IEC 60384-14)
  • Capacitance range: 0.033 – 10 μF / Capacitance tolerance: ±20%, ±10%
  • Lead spacing: 10.0 – 37.5 mm
  • Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40ËšC to +110ËšC
  • Tape and reel in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 2,200 VDC/1,500 VAC
  • Self-healing properties

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
± 20%
Radial Box - 2 Pin
Through Hole
500 V/us
10 mm
110 °C
-40 °C
-888
X2
275 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3600  Mult:1200  
USD $:
3600+
$0.23397
7200+
$0.22729
14400+
$0.22097
28800+
$0.21213
57600+
$0.20397