PDP SEO Portlet

R463W447050H7K

Safety Capacitor, 4.7 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: R463W447050H7K
Secondary Manufacturer Part#: R463W447050H7K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

R46 series, Class X2, 310VAC, 125°C metallized polypropylene film EMI suppression capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. Suitable for worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. Intended for use in situations in which capacitor failure would not result in exposure to electric shock. Not for use in "series with mains"" type applications."

  • ENEC, UL, cUL, CQC approved
  • X2 CLASS (IEC 60384-14)
  • Climatic category 40/125/56, IEC 60068-1
  • 100% screening factory test at 2,200VDC/1,500VAC
  • Self healing properties

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
Radial Box - 2 Pin
Metallized PP
100 V/us
37.5 mm
125 °C
-40 °C
R46 Series
X2
310 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:288  Mult:96  
USD $:
288+
$2.14557
576+
$2.0296
1152+
$1.97618
2304+
$1.92551
4608+
$1.87738