PDP SEO Portlet

R463R433040M2K

Safety Capacitor, Metallized PP (Polypropylene), Radial Box - 2 Pin, 3.3 uF, ± 10%, X2, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: R463R433040M2K
Secondary Manufacturer Part#: R463R433040M2K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R46 310V Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.

  • Approvals: ENEC, UL, cUL, CQC / Rated voltage: 310 VAC 50/60 Hz
  • Class X2 (IEC 60384-14)
  • Capacitance range: 0.01 – 10 µF / Capacitance tolerance: ±20%, ±10%
  • Lead spacing: 10.0 – 37.5 mm
  • Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of -40°C to +110°C
  • Tape and reel in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 2,200 VDC/1,500 VAC
  • Self-healing properties

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 10%
Radial Box - 2 Pin
Through Hole
150 Vus
GRADE II (Test Condition A)
27.5 mm
MSL 3 - 168 hours
110 °C
-40 °C
-888
X2
310 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:384  Mult:128  
USD $:
384+
$1.4896
768+
$1.482
1536+
$1.3775
3072+
$1.3224
6144+
$1.3056