PDP SEO Portlet

R463R422045M1M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 uF, ± 20%, X2, Through Hole, 275 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: R463R422045M1M
Secondary Manufacturer Part#: R463R422045M1M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

• Approvals: ENEC, UL, cUL, CQC
• Class X2 (IEC 60384-14)
• Rated voltage: 310 VAC 50/60 Hz
• Capacitance range: 0.01 – 10 µF
• Lead spacing: 10.0 – 37.5 mm
• Capacitance tolerance: ±20%, ±10%
• Climatic category: 40/110/56, IEC 60068–1
• Tape and reel in accordance with IEC 60286–2
• RoHS Compliant and lead-free terminations
• Operating temperature range of -40°C to +110°C
• 100% screening factory test at 2,200 VDC/1,500 VAC
• Self-healing properties

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 20%
Radial Box - 2 Pin
Through Hole
150 V/us
27.5 mm
110 °C
-40 °C
-888
X2
275 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:352  Mult:176  
USD $:
352+
$1.07
704+
$1.06465
1408+
$0.97181
2816+
$0.94462
5632+
$0.93982