PDP SEO Portlet

R463I315050M2K

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 uF, ± 10%, X2, Through Hole, 310 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: R463I315050M2K
Secondary Manufacturer Part#: R463I315050M2K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

• Approvals: ENEC, UL, cUL, CQC
• Class X2 (IEC 60384-14)
• Rated voltage: 310 VAC 50/60 Hz
• Capacitance range: 0.01 – 10 µF
• Lead spacing: 10.0 – 37.5 mm
• Capacitance tolerance: ±20%, ±10%
• Climatic category: 40/110/56, IEC 60068–1
• Tape and reel in accordance with IEC 60286–2
• RoHS Compliant and lead-free terminations
• Operating temperature range of -40°C to +110°C
• 100% screening factory test at 2,200 VDC/1,500 VAC
• Self-healing properties

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
± 10%
Radial Box - 2 Pin
Through Hole
400 V/us
15 mm
110 °C
-40 °C
-888
X2
310 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$0.14529
1800+
$0.14114
3600+
$0.13722
7200+
$0.13173
14400+
$0.12854