R463I310050H7K
Safety Capacitor, 0.1 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
- RoHS 10 Compliant
- Tariff Charges
R46 series, Class X2, 310VAC, 125°C metallized polypropylene film EMI suppression capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. Suitable for worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. Intended for use in situations in which capacitor failure would not result in exposure to electric shock. Not for use in "series with mains"" type applications."
- ENEC, UL, cUL, CQC approved
- X2 CLASS (IEC 60384-14)
- Climatic category 40/125/56, IEC 60068-1
- 100% screening factory test at 2,200VDC/1,500VAC
- Self healing properties
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Metallized PP | ||
| 400 V/us | ||
| 15 mm | ||
| 125 °C | ||
| -40 °C | ||
| R46 Series | ||
| X2 | ||
| 310 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250080 |