PDP SEO Portlet

R463F222000N0M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.022 µF, ± 20%, X2, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: R463F222000N0M
Secondary Manufacturer Part#: R463F222000N0M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0.

  • Approvals: ENEC, UL, cUL, CQC
  • Class X2 (IEC 60384-14)
  • Rated voltage: 310 VAC 50/60 Hz
  • Capacitance: 0.022 uF
  • Lead spacing: 10 mm
  • Capacitance tolerance: ±20%
  • Climatic category: 40/110/56, IEC 60068-1
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -40°C to +110°C
  • 100% screening factory test at 2,200 VDC/1,500 VAC
  • Self-healing properties

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
20%
Through Hole
500 V/us
GRADE II (Test Condition A)
10 mm
110 °C
-40 °C
-888
X2
310 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.13622
4000+
$0.13552
8000+
$0.13483
16000+
$0.13414
32000+
$0.13344