R41BF133050T0K
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 3300 pF, ± 10%, X1 / Y2, Through Hole, 300 VAC
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: R41BF133050T0K
Secondary Manufacturer Part#: R41BF133050T0K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3300 pF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 800 V/us | ||
| 10 mm | ||
| 125 °C | ||
| -40 °C | ||
| R41B Series | ||
| AEC-Q200 | ||
| X1 / Y2 | ||
| 300 Vac | ||
| 350 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |